Part Details for 2N2907AUBJANTXV/TR by Microchip Technology Inc
Overview of 2N2907AUBJANTXV/TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2907AUBJANTXV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2907AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUB/TR) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.6900 / $13.0800 | Buy Now |
DISTI #
2N2907AUBJANTXV/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB T/R - Bulk (Alt: 2N2907AUBJANTXV/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTXV2N2907AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUB/TR) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.6900 / $13.0800 | Buy Now |
DISTI #
2N2907AUBJANTXV/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB T/R - Bulk (Alt: 2N2907AUBJANTXV/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |