Part Details for 2N3019 by NTE Electronics Inc
Overview of 2N3019 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2N3019-ND
|
DigiKey | TRANS NPN 80V 1A TO39 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 80V IC=1A TO-39 Case High Current High Frequency Amplifier High Gain RoHS: Compliant |
884 In Stock |
|
$0.9170 / $1.4100 | Buy Now |
DISTI #
2N3019-NTE
|
TME | Transistor: NPN, bipolar, 80V, 1A, 5W, TO5 Min Qty: 1 | 0 |
|
$1.0000 / $1.2700 | RFQ |
|
Master Electronics | Transistor NPN Silicon 80V IC=1A TO-39 Case High Current High Frequency Amplifier High Gain RoHS: Compliant |
884 In Stock |
|
$0.9170 / $1.4100 | Buy Now |
Part Details for 2N3019
2N3019 CAD Models
2N3019 Part Data Attributes
|
2N3019
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3019
NTE Electronics Inc
T-NPN SI- AF PREAMP DR RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |