Part Details for 2N3418S by Microchip Technology Inc
Overview of 2N3418S by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3418S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0693
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N3418S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $17.3500 | Buy Now |
DISTI #
2N3418S-ND
|
DigiKey | TRANS NPN 60V 3A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
2N3418S
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin TO-39 Bag - Bulk (Alt: 2N3418S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 / $18.6700 | Buy Now |
DISTI #
494-2N3418S
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT _ TO-39 RoHS: Not Compliant | 0 |
|
$17.3500 | Order Now |
DISTI #
2N3418S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.5600 / $34.6800 | Buy Now | |
DISTI #
2N3418S
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin TO-39 Bag - Bulk (Alt: 2N3418S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 / $18.6700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.2700 / $19.0600 | Buy Now |
|
Master Electronics | 0 |
|
$16.5600 / $34.6800 | Buy Now |
Part Details for 2N3418S
2N3418S CAD Models
2N3418S Part Data Attributes:
|
2N3418S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3418S
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for 2N3418S
This table gives cross-reference parts and alternative options found for 2N3418S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3418S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Unitrode Corporation | 2N3418S vs 2N3418 |
JANTX2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3418S vs JANTX2N3418 |
JAN2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3418S vs JAN2N3418 |
JANTXV2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corp (RETIRED) | 2N3418S vs JANTXV2N3418 |
JAN2N3418S | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3418S vs JAN2N3418S |
JAN2N3418S | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | 2N3418S vs JAN2N3418S |
JANTXV2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3418S vs JANTXV2N3418 |
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | 2N3418S vs 2N3418 |
JANTX2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N3418S vs JANTX2N3418 |
2N3418 | 3000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | Texas Instruments | 2N3418S vs 2N3418 |