Part Details for 2N3440 by Harris Semiconductor
Overview of 2N3440 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N3440-ND
|
DigiKey | TRANS NPN 250V 1A TO39 Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15045 In Stock |
|
$13.6000 | Buy Now |
|
Rochester Electronics | 2N3440 - NPN Transistor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15045 |
|
$11.6800 / $13.7400 | Buy Now |
Part Details for 2N3440
2N3440 CAD Models
2N3440 Part Data Attributes
|
2N3440
Harris Semiconductor
Buy Now
|
Compare Parts:
2N3440
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 15 MHz |