Part Details for 2N3440 by NTE Electronics Inc
Overview of 2N3440 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 250V 1A 800mW 3-Pin TO-39 RoHS: Compliant |
26 In Stock |
|
$1.8300 / $2.7800 | Buy Now |
DISTI #
2N3440-NTE
|
TME | Transistor: NPN, bipolar, 250V, 1A, 5W, TO39 Min Qty: 1 | 27 |
|
$2.0900 / $2.6300 | Buy Now |
|
Master Electronics | Trans GP BJT NPN 250V 1A 800mW 3-Pin TO-39 RoHS: Compliant |
26 In Stock |
|
$1.8300 / $2.7800 | Buy Now |
Part Details for 2N3440
2N3440 CAD Models
2N3440 Part Data Attributes
|
2N3440
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3440
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 888 MHz |