Part Details for 2N3440 by SPC Multicomp
Overview of 2N3440 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6244
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 250 V, 15 Mhz, 5 W, 1 A, 40 Rohs Compliant: Yes |Multicomp Pro 2N3440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38073 |
|
$0.3190 / $0.8730 | Buy Now |
DISTI #
35C0703
|
Newark | Bipolar Transistor, Npn, 250V To-39, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Dc Collector Current:1A, Power Dissipation Pd:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Dc Current Gain Hfe:160Hfe Rohs Compliant: Yes |Multicomp Pro 2N3440 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $0.9210 | Buy Now |
DISTI #
9207040
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-39 RoHS: Compliant Min Qty: 1 Container: Each | 39844 |
|
$0.3836 / $0.7790 | Buy Now |
DISTI #
9207040
|
Farnell | TRANSISTOR, NPN, TO-39 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 32773 |
|
$0.4529 / $1.8067 | Buy Now |
Part Details for 2N3440
2N3440 CAD Models
2N3440 Part Data Attributes
|
2N3440
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N3440
SPC Multicomp
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 15 MHz |