Part Details for 2N3500U4/TR by Microchip Technology Inc
Overview of 2N3500U4/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3500U4/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1117
|
Newark | Small-Signal Bjt U4 Rohs Compliant: Yes |Microchip 2N3500U4/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9400 / $75.8500 | Buy Now |
DISTI #
150-2N3500U4/TR-ND
|
DigiKey | TRANS NPN 150V 0.3A U4 Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$75.8502 | Buy Now |
DISTI #
2N3500U4/TR
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin SMD T/R - Tape and Reel (Alt: 2N3500U4/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$72.9400 / $81.6700 | Buy Now |
DISTI #
494-2N3500U4/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$75.8500 | Order Now |
DISTI #
2N3500U4/TR
|
Microchip Technology Inc | Small-Signal BJT _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$81.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.7100 / $210.0200 | Buy Now | |
DISTI #
2N3500U4/TR
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin SMD T/R - Tape and Reel (Alt: 2N3500U4/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$72.9400 / $81.6700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$71.1500 / $83.3400 | Buy Now |
|
Master Electronics | 0 |
|
$74.7100 / $210.0200 | Buy Now |
Part Details for 2N3500U4/TR
2N3500U4/TR CAD Models
2N3500U4/TR Part Data Attributes:
|
2N3500U4/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3500U4/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 4 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns | |
VCEsat-Max | 0.4 V |