Part Details for 2N3506 by Microchip Technology Inc
Overview of 2N3506 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2745
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N3506 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $12.5900 | Buy Now |
DISTI #
2N3506-ND
|
DigiKey | TRANS NPN 40V 0.5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5900 | Buy Now |
DISTI #
2N3506
|
Avnet Americas | Transistor GP BJT NPN 40V 3A 3-Pin TO-39 - Bulk (Alt: 2N3506) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 / $13.5700 | Buy Now |
DISTI #
2N3506
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$13.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2900 / $19.3800 | Buy Now | |
DISTI #
2N3506
|
Avnet Americas | Transistor GP BJT NPN 40V 3A 3-Pin TO-39 - Bulk (Alt: 2N3506) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 / $13.5700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8200 / $14.2500 | Buy Now |
DISTI #
2N3506
|
Avnet Silica | Transistor GP BJT NPN 40V 3A 3-Pin TO-39 (Alt: 2N3506) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$13.2900 / $19.3800 | Buy Now |
Part Details for 2N3506
2N3506 CAD Models
2N3506 Part Data Attributes:
|
2N3506
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3506
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N3506
This table gives cross-reference parts and alternative options found for 2N3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3506A | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N3506 vs JANTX2N3506A |
JANTXV2N3506 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3506 vs JANTXV2N3506 |
JAN2N3506AL | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N3506 vs JAN2N3506AL |
JANTX2N3506A | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3506 vs JANTX2N3506A |
2N3506 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N3506 vs 2N3506 |
JANTX2N3506 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | Microchip Technology Inc | 2N3506 vs JANTX2N3506 |
JAN2N3506 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Motorola Semiconductor Products | 2N3506 vs JAN2N3506 |
JANTX2N3506 | 3000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, METAL CAN-3 | Motorola Mobility LLC | 2N3506 vs JANTX2N3506 |
JANS2N3506AL | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3506 vs JANS2N3506AL |
JAN2N3506L | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N3506 vs JAN2N3506L |