Part Details for 2N3725 TIN/LEAD by Central Semiconductor Corp
Overview of 2N3725 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3725 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3725 TIN/LEAD
|
Avnet Americas | Silicon Transistor NPN 50V 1.2A 3-Pin TO-39 - Boxed Product (Development Kits) (Alt: 2N3725 TIN/LEAD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$2.3023 / $2.5705 | Buy Now |
|
Future Electronics | 2N3725 Series 50 V 1.2 A NPN Through Hole Bipolar Silicon Transistor - TO-39 RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.5300 | Buy Now |