Part Details for 2N3725 by Fairchild Semiconductor Corporation
Overview of 2N3725 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.1600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 69 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 3 |
|
$1.2175 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 2 |
|
$5.5000 / $8.2500 | Buy Now |
Part Details for 2N3725
2N3725 CAD Models
2N3725 Part Data Attributes
|
2N3725
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N3725
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 300 MHz |