Part Details for 2N3725UB by Microchip Technology Inc
Overview of 2N3725UB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3725UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0718
|
Newark | 50V Small-Signal Bjt 3 Pin Cer Smt Ub Rohs Compliant: Yes |Microchip 2N3725UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2900 / $21.1000 | Buy Now |
DISTI #
1086-20904-ND
|
DigiKey | TRANS NPN 50V 500MA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1001 | Buy Now |
DISTI #
2N3725UB
|
Avnet Americas | NPN TRANSISTOR - Bulk (Alt: 2N3725UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2900 / $22.7200 | Buy Now |
DISTI #
2N3725UB/TR
|
Avnet Americas | NPN TRANSISTOR - Tape and Reel (Alt: 2N3725UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$20.4500 / $22.9000 | Buy Now |
DISTI #
494-2N3725UB
|
Mouser Electronics | Bipolar Transistors - BJT 50V Small-Signal BJT 3 Pin CER SMT RoHS: Not Compliant | 0 |
|
$21.1000 | Order Now |
DISTI #
2N3725UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1500 / $42.2000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.7900 / $23.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1500 / $42.2000 | Buy Now |