Part Details for 2N3765U4 by Microchip Technology Inc
Overview of 2N3765U4 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3765U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2281
|
Newark | Power Bjt U4 Rohs Compliant: Yes |Microchip 2N3765U4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1300 / $125.9600 | Buy Now |
DISTI #
150-2N3765U4-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9603 | Buy Now |
DISTI #
2N3765U4
|
Avnet Americas | Transistor BJT PNP 60V 1.5A 3-Pin TO-46 - Bulk (Alt: 2N3765U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1300 / $135.6600 | Buy Now |
DISTI #
579-2N3765U4
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$125.9600 | Order Now |
DISTI #
2N3765U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$135.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$134.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$124.0800 / $348.8400 | Buy Now | |
|
NAC | Power BJT, U4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$118.1700 / $138.4300 | Buy Now |
|
Master Electronics | 0 |
|
$124.0800 / $348.8400 | Buy Now |