Part Details for 2N3765UA/TR by Microchip Technology Inc
Overview of 2N3765UA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3765UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2280
|
Newark | Power Bjt Ua Rohs Compliant: Yes |Microchip 2N3765UA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$60.0900 / $62.4900 | Buy Now |
DISTI #
150-2N3765UA/TR-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$62.4900 | Buy Now |
DISTI #
2N3765UA/TR
|
Avnet Americas | Transistor BJT PNP 60V 1.5A 3-Pin TO-46 T/R - Tape and Reel (Alt: 2N3765UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$60.0900 / $67.3000 | Buy Now |
DISTI #
579-2N3765UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$62.4900 | Order Now |
DISTI #
2N3765UA/TR
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$67.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$66.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6700 / $163.4400 | Buy Now |
|
NAC | Power BJT, UA RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$58.6200 / $68.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.6700 / $163.4400 | Buy Now |