Part Details for 2N3810U/TR by Microchip Technology Inc
Overview of 2N3810U/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3810U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0741
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N3810U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $35.7000 | Buy Now |
DISTI #
150-2N3810U/TR-ND
|
DigiKey | TRANSISTOR DUAL SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.7002 | Buy Now |
DISTI #
2N3810U/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.05A 6-Pin Case U - Tape and Reel (Alt: 2N3810U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$34.3300 / $38.4500 | Buy Now |
DISTI #
494-2N3810U/TR
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$35.7000 | Order Now |
DISTI #
2N3810U/TR
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$38.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0900 / $93.3600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.4900 / $39.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.0900 / $93.3600 | Buy Now |