Part Details for 2N4091 by Micro Electronics Corporation
Overview of 2N4091 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4091
2N4091 CAD Models
2N4091 Part Data Attributes:
|
2N4091
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4091
Micro Electronics Corporation
Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2N4091
This table gives cross-reference parts and alternative options found for 2N4091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4091 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | 2N4091 vs 2N4091 |
JANTX2N4091 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N4091 vs JANTX2N4091 |
2N4091 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | 2N4091 vs 2N4091 |
JANTX2N4091 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4091 vs JANTX2N4091 |
JANTXV2N4091 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4091 vs JANTXV2N4091 |