Part Details for 2N4091 by North American Philips Discrete Products Div
Overview of 2N4091 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4091
2N4091 CAD Models
2N4091 Part Data Attributes:
|
2N4091
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
2N4091
North American Philips Discrete Products Div
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |