Part Details for 2N4117A-E3 by Vishay Intertechnologies
Overview of 2N4117A-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4117A-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8858
|
Newark | N Channel Jfet, -70V, To-206Af, Gate Source Breakdown Voltage Max:-70V, Zero Gate Voltage Drain Current Max:90Μa, Gate Source Cutoff Voltage Max:-1.8V, No. Of Pins:3 Pin, Operating Temperature Max:175°C, Channel Type:N Channel, Msl:-Rohs Compliant: Yes |Vishay 2N4117A-E3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2N4117A-E3
2N4117A-E3 CAD Models
2N4117A-E3 Part Data Attributes:
|
2N4117A-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N4117A-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4117A-E3
This table gives cross-reference parts and alternative options found for 2N4117A-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4117A-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4117A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4117A-E3 vs 2N4117A |
2N4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | 2N4117A-E3 vs 2N4117A |
2N4117A | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72 | Texas Instruments | 2N4117A-E3 vs 2N4117A |
2N4117A | Transistor | Vishay Siliconix | 2N4117A-E3 vs 2N4117A |
2N4117A-E3 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N4117A-E3 vs 2N4117A-E3 |
2N4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, | Solitron Devices Inc | 2N4117A-E3 vs 2N4117A |
2N4117A | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4117A-E3 vs 2N4117A |