Part Details for 2N4231 by STI
Overview of 2N4231 by STI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-66, METAL, 2 PIN | 1 |
|
$19.5000 | Buy Now |