Part Details for 2N4232A by Microchip Technology Inc
Overview of 2N4232A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0761
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N4232A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $26.8400 | Buy Now |
DISTI #
2N4232A-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8400 | Buy Now |
DISTI #
2N4232A
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N4232A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $28.9100 | Buy Now |
DISTI #
494-2N4232A
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$26.8400 | Order Now |
DISTI #
2N4232A
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$28.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.6300 / $53.6900 | Buy Now | |
DISTI #
2N4232A
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N4232A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $28.9100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$25.1800 / $29.5000 | Buy Now |
|
Chip1Cloud | PNP TRANSISTOR | 3880 |
|
RFQ | |
|
Master Electronics | 0 |
|
$25.6300 / $53.6900 | Buy Now |
Part Details for 2N4232A
2N4232A CAD Models
2N4232A Part Data Attributes:
|
2N4232A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4232A
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4232A
This table gives cross-reference parts and alternative options found for 2N4232A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4232A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4232AR1 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4232A vs 2N4232AR1 |
2N4232A-JQR | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4232A vs 2N4232A-JQR |
2N4232AE3 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 | Microsemi Corporation | 2N4232A vs 2N4232AE3 |
2N4232A-JQR-AR1 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A-JQR-AR1 |
2N4232A.MODR1 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A.MODR1 |
2N4232A-JQR | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A-JQR |
2N4232A-JQR-BR1 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A-JQR-BR1 |
2N4232A-JQR-BR1 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4232A vs 2N4232A-JQR-BR1 |
2N4232A | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A |
2N4232A-JQR-A | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N4232A vs 2N4232A-JQR-A |