Part Details for 2N4234 PBFREE by Central Semiconductor Corp
Overview of 2N4234 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4234 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4234PBFREE-ND
|
DigiKey | TRANS PNP 40V 1A TO39 Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1510 | Buy Now |
DISTI #
2N4234 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 1A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N4234 PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
$1.0582 / $1.1814 | Buy Now |
DISTI #
610-2N4234
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur SS RoHS: Compliant | 823 |
|
$1.1500 / $2.4200 | Buy Now |
|
Future Electronics | 40V, 1A, TO-39. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.1300 / $1.1800 | Buy Now |
DISTI #
2N4234 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 1A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N4234 PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
$1.0582 / $1.1814 | Buy Now |
DISTI #
2N4234-CEN
|
TME | Transistor: PNP, bipolar, 40V, 1A, 1W, TO39 Min Qty: 1 | 0 |
|
$1.9000 / $2.1600 | RFQ |