Part Details for 2N4258 by National Semiconductor Corporation
Overview of 2N4258 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-106VAR | 3 |
|
$6.3430 / $8.6496 | Buy Now |
|
ES Components | NSC 2N4258 UNINSPECTED BARE DIE | 192 in Stock |
|
RFQ |
Part Details for 2N4258
2N4258 CAD Models
2N4258 Part Data Attributes:
|
2N4258
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4258
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,12V V(BR)CEO,50MA I(C),TO-106VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |