Part Details for 2N4261 by Microchip Technology Inc
Overview of 2N4261 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-20978-ND
|
DigiKey | TRANS PNP 15V 0.03A TO72 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2N4261/TR
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Tape and Reel (Alt: 2N4261/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
2N4261
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Bag (Alt: 2N4261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2N4261
2N4261 CAD Models
2N4261 Part Data Attributes:
|
2N4261
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4261
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO72-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 2000 MHz |