Part Details for 2N4261 by Semicoa Semiconductors
Overview of 2N4261 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SEMICOA 2N4261 Moly Tab BARE DIE | 187 in Stock |
|
RFQ |
Part Details for 2N4261
2N4261 CAD Models
2N4261 Part Data Attributes:
|
2N4261
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N4261
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED, METAL CAN-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |
Alternate Parts for 2N4261
This table gives cross-reference parts and alternative options found for 2N4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4261 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | Texas Instruments | 2N4261 vs 2N4261 |
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | 2N4261 vs JANTXV2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | 2N4261 vs JANTX2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Semiconductor Technology Inc | 2N4261 vs 2N4261 |
JAN2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | 2N4261 vs JAN2N4261 |