Part Details for 2N4391 TO-18 3L ROHS by Linear Integrated Systems
Overview of 2N4391 TO-18 3L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4391 TO-18 3L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-2N4391TO-183LROHS-ND
|
DigiKey | JFET N-CH 40V TO18-3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
190 In Stock |
|
$2.6709 / $5.4900 | Buy Now |