Part Details for 2N4857UB/TR by Microchip Technology Inc
Overview of 2N4857UB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4857UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1142
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip 2N4857UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7100 / $84.9900 | Buy Now |
DISTI #
150-2N4857UB/TR-ND
|
DigiKey | JFET N-CH 40V Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.9901 | Buy Now |
DISTI #
2N4857UB/TR
|
Avnet Americas | Trans JFET N-CH 40V 100mA 3-Pin Case UB Bag - Tape and Reel (Alt: 2N4857UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$81.7100 / $91.5200 | Buy Now |
DISTI #
579-2N4857UB/TR
|
Mouser Electronics | JFET JFET RoHS: Compliant | 0 |
|
$91.5200 | Order Now |
DISTI #
2N4857UB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$91.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$90.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.7200 / $235.3700 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.7300 / $93.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.7200 / $235.3700 | Buy Now |