Part Details for 2N4858A-E3 by Vishay Intertechnologies
Overview of 2N4858A-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2N4858A-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4858A-E3
|
EBV Elektronik | Trans JFET N-CH 3-Pin TO-206AA (Alt: 2N4858A-E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2N4858A-E3
2N4858A-E3 CAD Models
2N4858A-E3 Part Data Attributes
|
2N4858A-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N4858A-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, N-Channel, Junction FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |