Part Details for 2N4858UB by Microchip Technology Inc
Overview of 2N4858UB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2N4858UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1144
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip 2N4858UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3400 / $85.6500 | Buy Now |
DISTI #
2N4858UB-ND
|
DigiKey | JFET N-CH 40V 3UB Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.6506 | Buy Now |
DISTI #
2N4858UB/TR
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin Case UB Bag - Tape and Reel (Alt: 2N4858UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$81.7100 / $91.5200 | Buy Now |
DISTI #
2N4858UB
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin Case UB Bag - Bulk (Alt: 2N4858UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3400 / $92.2300 | Buy Now |
DISTI #
494-2N4858UB
|
Mouser Electronics | JFET JFET RoHS: Not Compliant | 0 |
|
$85.6500 | Order Now |
DISTI #
2N4858UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
542 Alternates Available |
|
$92.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.3600 / $237.1700 | Buy Now |
|
Ameya Holding Limited | 355 |
|
RFQ | ||
|
NAC | JFETs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$80.3400 / $94.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.3600 / $237.1700 | Buy Now |
Part Details for 2N4858UB
2N4858UB CAD Models
2N4858UB Part Data Attributes
|
2N4858UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4858UB
Microchip Technology Inc
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4858UB
This table gives cross-reference parts and alternative options found for 2N4858UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4858UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4858UBE3 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4858UB vs 2N4858UBE3 |
JAN2N4858UB | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4858UB vs JAN2N4858UB |
2N4858UBE3 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | 2N4858UB vs 2N4858UBE3 |