Part Details for 2N4915 by Microchip Technology Inc
Overview of 2N4915 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1154
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N4915 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1800 / $59.4800 | Buy Now |
DISTI #
2N4915-ND
|
DigiKey | TRANS PNP 80V 5A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4800 | Buy Now |
DISTI #
2N4915
|
Avnet Americas | Transistor GP BJT NPN 80V 5A 2-Pin TO-3 - Bulk (Alt: 2N4915) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1800 / $64.0400 | Buy Now |
DISTI #
2N4915
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$64.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$56.7900 / $155.5500 | Buy Now | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$55.7900 / $65.3600 | Buy Now |
|
Master Electronics | 0 |
|
$56.7900 / $155.5500 | Buy Now |