Part Details for 2N4948 by New Jersey Semiconductor Products Inc
Overview of 2N4948 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Unijunction Transistor, 2ua I(p), To-18var | 4 |
|
$22.8106 | Buy Now |
Part Details for 2N4948
2N4948 CAD Models
2N4948 Part Data Attributes:
|
2N4948
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4948
New Jersey Semiconductor Products Inc
NPN Silicon Unijunction Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Intrinsic Stand-off Ratio-Max | 0.86 | |
Intrinsic Stand-off Ratio-Min | 0.74 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Peak Point Current-Max | 2 mA | |
Static Inter-base Res-Max | 12 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 2 mA |