Part Details for 2N5063 PBFREE by Central Semiconductor Corp
Overview of 2N5063 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5063 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5063PBFREE-ND
|
DigiKey | SCR 150V 800MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3441 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
2N5063 PBFREE
|
Avnet Americas | SCR 150V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5063 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1902 / $0.2235 | Buy Now |
DISTI #
610-2N5063
|
Mouser Electronics | SCRs 0.8A 150V RoHS: Compliant | 2699 |
|
$0.1940 / $0.5700 | Buy Now |