Part Details for 2N5195A by New Jersey Semiconductor Products Inc
Overview of 2N5195A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5195A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for 2N5195A
2N5195A CAD Models
2N5195A Part Data Attributes
|
2N5195A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5195A
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 80V 4A 3-Pin TO-126 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |