Part Details for 2N5195G. by onsemi
Overview of 2N5195G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5195G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7842
|
Newark | Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:4A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:2Mhz, Dc Current Gain Hfe Min:80Hfe, Msl:- Rohs Compliant: Yes |Onsemi 2N5195G. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 / $0.4770 | Buy Now |