Part Details for 2N5415UA by Microchip Technology Inc
Overview of 2N5415UA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5415UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0821
|
Newark | 200 V Power Bjt Ua Rohs Compliant: Yes |Microchip 2N5415UA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2800 / $38.7700 | Buy Now |
DISTI #
2N5415UA-ND
|
DigiKey | PNP TRANSISTORS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$41.7500 | Buy Now |
DISTI #
2N5415UA
|
Avnet Americas | Trans GP BJT PNP 200V 1A 4-Pin SMD Waffle Pack - Bulk (Alt: 2N5415UA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2800 / $41.7500 | Buy Now |
DISTI #
494-2N5415UA
|
Mouser Electronics | Bipolar Transistors - BJT 200 V Power BJT RoHS: Not Compliant | 0 |
|
$38.7700 | Order Now |
DISTI #
2N5415UA
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
638 Alternates Available |
|
$41.7500 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 200V 1A 4-Pin SMD Waffle Pack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$38.8700 / $40.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 638 Factory Stock |
|
$37.0200 / $101.3900 | Buy Now |
|
Ameya Holding Limited | 3 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.3700 / $42.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 638 Factory Stock |
|
$37.0200 / $101.3900 | Buy Now |
Part Details for 2N5415UA
2N5415UA CAD Models
2N5415UA Part Data Attributes
|
2N5415UA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5415UA
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.75 W | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N5415UA
This table gives cross-reference parts and alternative options found for 2N5415UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5415UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | New England Semiconductor | 2N5415UA vs JAN2N5415UA |
JANTX2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N5415UA vs JANTX2N5415UA |
JANTX2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | New England Semiconductor | 2N5415UA vs JANTX2N5415UA |
JANTX2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N5415UA vs JANTX2N5415UA |
JANTXV2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | New England Semiconductor | 2N5415UA vs JANTXV2N5415UA |
JAN2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N5415UA vs JAN2N5415UA |
JAN2N5415UA | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N5415UA vs JAN2N5415UA |