Part Details for 2N5431 by Central Semiconductor Corp
Overview of 2N5431 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N5431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5431
|
Avnet Americas | Uni-Junction Transistor 8.5kΩ 0.4µA TO-18 Case Box - Boxed Product (Development Kits) (Alt: 2N5431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
2N5431
|
Avnet Americas | Uni-Junction Transistor 8.5kΩ 0.4µA TO-18 Case Box - Boxed Product (Development Kits) (Alt: 2N5431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
SMC-2N5431
|
Sensible Micro Corporation | Through-Hole Ujt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 8709 Container: Bulk | 4 |
|
RFQ |
Part Details for 2N5431
2N5431 CAD Models
2N5431 Part Data Attributes:
|
2N5431
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5431
Central Semiconductor Corp
Unijunction Transistor, 0.4uA I(P), TO-18, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.8 | |
Intrinsic Stand-off Ratio-Min | 0.72 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | ||
Power Dissipation-Max (Abs) | 0.36 W | |
Static Inter-base Res-Max | 8.5 kΩ | |
Static Inter-base Res-Min | 6 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 2 mA |