Part Details for 2N6049 PBFREE by Central Semiconductor Corp
Overview of 2N6049 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6049 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6049 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 55V 2-Pin TO-66 Sleeve (Alt: 2N6049 PBFREE) RoHS: Compliant Min Qty: 90 Package Multiple: 30 | 0 |
|
$10.2960 / $11.4952 | Buy Now |
DISTI #
610-2N6049-PB
|
Mouser Electronics | Bipolar Transistors - BJT PNP 4.0A 75W 90Vcbo 55Vceo 0.5A RoHS: Compliant | 0 |
|
$11.5900 / $13.5900 | Order Now |
DISTI #
2N6049 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 55V 2-Pin TO-66 Sleeve (Alt: 2N6049 PBFREE) RoHS: Compliant Min Qty: 90 Package Multiple: 30 | 0 |
|
$10.2960 / $11.4952 | Buy Now |
Part Details for 2N6049 PBFREE
2N6049 PBFREE CAD Models
2N6049 PBFREE Part Data Attributes:
|
2N6049 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N6049 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |