Part Details for 2N6436 by Microchip Technology Inc
Overview of 2N6436 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1260
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6436 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7900 / $58.0100 | Buy Now |
DISTI #
2N6436-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0101 | Buy Now |
DISTI #
2N6436
|
Avnet Americas | Trans GP BJT PNP 80V 25A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6436) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7900 / $62.4600 | Buy Now |
DISTI #
494-2N6436
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$62.4600 | Order Now |
DISTI #
2N6436
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
501 Alternates Available |
|
$62.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 501 Factory Stock |
|
$55.4000 / $151.7400 | Buy Now |
|
Ameya Holding Limited | 117 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$54.4300 / $63.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 501 Factory Stock |
|
$55.4000 / $151.7400 | Buy Now |
Part Details for 2N6436
2N6436 CAD Models
2N6436 Part Data Attributes
|
2N6436
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6436
Microchip Technology Inc
Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6436
This table gives cross-reference parts and alternative options found for 2N6436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6436 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6436 vs 2N6436 |
2N6436 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Motorola Semiconductor Products | 2N6436 vs 2N6436 |