Part Details for 2N6597 by NXP Semiconductors
Overview of 2N6597 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6597
2N6597 CAD Models
2N6597 Part Data Attributes
|
2N6597
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N6597
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3500 MHz |
Alternate Parts for 2N6597
This table gives cross-reference parts and alternative options found for 2N6597. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6597, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX323Q | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N6597 vs ZTX323Q |
MMBR536LT1 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2N6597 vs MMBR536LT1 |
AT-41435 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35, MICRO-X-4 | Avago Technologies | 2N6597 vs AT-41435 |
934043080115 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP RF Small Signal | NXP Semiconductors | 2N6597 vs 934043080115 |
2SC4855 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP4, 4 PIN | SANYO Electric Co Ltd | 2N6597 vs 2SC4855 |
2SC3802KT146/NP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | 2N6597 vs 2SC3802KT146/NP |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2N6597 vs BFG65 |
2SC3904 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, TO-236, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | 2N6597 vs 2SC3904 |
2SC3827-T1BT52 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2N6597 vs 2SC3827-T1BT52 |
2SC3315 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, NS-B1, 3 PIN | Panasonic Electronic Components | 2N6597 vs 2SC3315 |