Part Details for 2N7002W-HF by Comchip Technology Corporation Ltd
Overview of 2N7002W-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002W-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2N7002W-HFTR-ND
|
DigiKey | MOSFET N-CH 60V 0.115A SOT323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0643 | Buy Now |
DISTI #
750-2N7002W-HF
|
Mouser Electronics | MOSFET MOSFET N-CH 60V 0.25A SOT323 RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
Part Details for 2N7002W-HF
2N7002W-HF CAD Models
2N7002W-HF Part Data Attributes:
|
2N7002W-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002W-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology |