Part Details for 2NHG000B-400 by Eaton Bussmann
Overview of 2NHG000B-400 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NHG000B-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6854
|
Newark | Nh Fuse 2A 400V Gg/Gl Size 000 |Eaton Bussmann 2NHG000B-400 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9700 / $70.5300 | Buy Now |
DISTI #
2NHG000B-400-ND
|
DigiKey | FUSE SQUARE 2A 400VAC RECT Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3167 | Buy Now |
DISTI #
71389868
|
RS | NH FUSE 2A 400V GG/GL SIZE 000 | Bussmann by Eaton 2NHG000B-400 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3200 | RFQ |
DISTI #
2NHG000B-400
|
TME | Fuse: fuse, gG,gL, 2A, 400VAC, industrial, NH000 Min Qty: 3 | 0 |
|
$5.5300 | RFQ |
DISTI #
000000000003483913
|
Sager | Specialty Fuses 2A 400V GG 000 Min Qty: 3 | 0 |
|
$44.7500 / $51.1400 | Buy Now |