Part Details for 2P18U3S/16 by Altech Corporation
Overview of 2P18U3S/16 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P18U3S/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5071
|
Newark | Busbar,2 Phase,18Sqmm,pin Type |Altech 2P18U3S/16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6700 / $46.1000 | Buy Now |
DISTI #
2P18U3S/16-ND
|
DigiKey | BUSBAR2 PHASE18SQMMPIN TYPE 16 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4700 | Buy Now |
DISTI #
845-2P18U3S16
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$36.0600 / $41.9000 | Order Now |
DISTI #
71146359
|
RS | Busbar, 2-Phase, 18 mm for 80A, 16 Pins, UL508 | Altech Corp 2P18U3S/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9200 / $33.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5500 / $37.7400 | Buy Now |
DISTI #
10101319
|
TestEquity LLC | Altech 2P18U3S/16 Busbar, 18mm2/80A, 16 Lugs, 2 Phase Series | 0 |
|
$41.2300 | Buy Now |