Part Details for 2P25U3H/10 by Altech Corporation
Overview of 2P25U3H/10 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3H/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5136
|
Newark | Busbar,2Phase+1/2Pole,25Sqmm, |Altech 2P25U3H/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4000 / $36.9600 | Buy Now |
DISTI #
2P25U3H/10-ND
|
DigiKey | BUSBAR2PHASE+1/2P25SQMM PIN TYPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4600 | Buy Now |
DISTI #
845-2P25U3H10
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2Phase+1/2pole,25sqmm, RoHS: Compliant | 0 |
|
$27.3700 / $32.5700 | Order Now |
DISTI #
71146436
|
RS | Busbar, 2-Phase, 1/2-Pole Spacing, 25 mm for 100A, 10 Pins, 208.8 mm, UL508 | Altech Corp 2P25U3H/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3400 / $31.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$22.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8600 / $30.2600 | Buy Now |
DISTI #
10101340
|
TestEquity LLC | Altech 2P25U3H/10 Busbar, 25mm2/100A, PIN, 10 Lugs, 2 Phase Series | 0 |
|
$33.0600 | Buy Now |
Part Details for 2P25U3H/10
2P25U3H/10 CAD Models
2P25U3H/10 Part Data Attributes
|
2P25U3H/10
Altech Corporation
Buy Now
|
Compare Parts:
2P25U3H/10
Altech Corporation
|
Samacsys Manufacturer | Altech |