Part Details for 2PB11-T2 by Honeywell Sensing and Control
Overview of 2PB11-T2 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PB11-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2524
|
Newark | Pushbutton Switch, Spdt, 5A, Solder Clad, Product Range:Pb Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Honeywell 2PB11-T2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$221.0200 / $248.0800 | Buy Now |
DISTI #
480-2287-ND
|
DigiKey | SWITCH PUSH 2XSPDT 5A 250V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
8 In Stock |
|
$178.9200 | Buy Now |
DISTI #
785-2PB11-T2
|
Mouser Electronics | Pushbutton Switches Momentary DPDT 5A 250VAC 30VDC RoHS: Not Compliant | 21 |
|
$178.0400 / $197.8000 | Buy Now |
DISTI #
70119768
|
RS | Push Button Switch SPDT Panel Mount Momentary, PB Series | Honeywell 2PB11-T2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$238.5200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount RoHS: Compliant |
36 In Stock |
|
$172.8300 / $196.8200 | Buy Now |
DISTI #
78452285
|
Verical | Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Contact Panel Mount Turret Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 34 |
|
$224.6790 / $255.8660 | Buy Now |
DISTI #
77836909
|
Verical | Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Contact Panel Mount Turret Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$259.1260 | Buy Now |
DISTI #
2PB11-T2
|
TTI | Pushbutton Switches Momentary DPDT 5A 250VAC 30VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$155.0700 / $167.8500 | Buy Now |
DISTI #
2PB11-T2
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 4 |
|
$188.1800 / $202.0800 | Buy Now |
DISTI #
2PB11-T2
|
FDH Electronics | Switches Min Qty: 1 | 31 |
|
$148.6000 / $231.1560 | Buy Now RFQ |
Part Details for 2PB11-T2
2PB11-T2 CAD Models
2PB11-T2 Part Data Attributes
|
2PB11-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2PB11-T2
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SPHERICAL PLASTIC PLUNGER | |
Additional Feature | 2 SWITCHES ARE AVAILABLE | |
Body Breadth | 14.99 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 19.81 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | -55 °C | |
Operating Temperature-Min | -85 °C | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD |