Part Details for 2PLB3LB-012/024VDC by Altech Corporation
Overview of 2PLB3LB-012/024VDC by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PLB3LB-012/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4901
|
Newark | Pilot Light, Led, 22 Mm, |Altech 2PLB3LB-012/024VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2PLB3LB-012/024VDC-ND
|
DigiKey | PILOT LIGHT LED 22 MM GRN 12/24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9400 | Buy Now |
DISTI #
845-2PLB3LB012024VDC
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, LED, 22 mm, | 0 |
|
$26.6800 / $32.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10046502
|
TestEquity LLC | Altech 2PLB3LB-012/024VDC Pilot Light, LED, 22 mm, Green, 12/24V | 0 |
|
$29.8700 | Buy Now |
Part Details for 2PLB3LB-012/024VDC
2PLB3LB-012/024VDC CAD Models
2PLB3LB-012/024VDC Part Data Attributes:
|
2PLB3LB-012/024VDC
Altech Corporation
Buy Now
|
Compare Parts:
2PLB3LB-012/024VDC
Altech Corporation
|
Samacsys Manufacturer | Altech |