Part Details for 2PLB4LB-230D by Altech Corporation
Overview of 2PLB4LB-230D by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PLB4LB-230D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4916
|
Newark | Pilot Light, Led, 22 Mm, |Altech 2PLB4LB-230D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $23.5900 | Buy Now |
DISTI #
2PLB4LB-230D-ND
|
DigiKey | PILOT LIGHT LED 22 MM RED 230 V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2700 | Buy Now |
DISTI #
845-2PLB4LB230D
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, LED, 22 mm, | 0 |
|
$17.7700 / $22.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$14.5900 / $19.3100 | Buy Now |
|
Powell Electronics | Switch Hardware Red, 230 V DC Min Qty: 1 | 13 |
|
$18.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$14.5900 / $19.3100 | Buy Now |
DISTI #
10047793
|
TestEquity LLC | Altech 2PLB4LB-230D LED Metal Pilot Light, With Bulb, Red, 230V DC, 22mm | 0 |
|
$21.0900 | Buy Now |