Part Details for 2RA18 by Thomas & Betts
Overview of 2RA18 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3621
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Sta-Kon Ra Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2RA18 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$113.6300 / $120.5700 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 18-22AWG Copper 30.23mm Electro Tin |
2757 In Stock |
|
$0.6820 / $0.8850 | Buy Now |
|
Quest Components | 78 |
|
$3.0673 / $4.9740 | Buy Now | |
DISTI #
1364261
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Pack | 6 |
|
$137.8154 | Buy Now |
DISTI #
1364261
|
Farnell | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Pack | 6 |
|
$122.3538 / $129.8282 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG Copper 30.23mm Electro Tin |
2757 In Stock |
|
$0.6820 / $0.8850 | Buy Now |
Part Details for 2RA18
2RA18 CAD Models
2RA18 Part Data Attributes
|
2RA18
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2RA18
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 2RA18
This table gives cross-reference parts and alternative options found for 2RA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAA21 | BUTT TERMINAL, | ABB Installation Products Inc | 2RA18 vs RAA21 |
2RA18 | BUTT TERMINAL, | ABB Installation Products Inc | 2RA18 vs 2RA18 |