Part Details for 2RA18X by Thomas & Betts
Overview of 2RA18X by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2RA18X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3631
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Sta-Kon Ra Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2RA18X Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$82.3600 / $87.3900 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 18-22AWG Red 28.7mm |
2493 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | VINYL INSULATED SPLICES – BUTT TYPE – EXPANDED INSULATION | 4 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
1364364
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$101.1635 | Buy Now |
DISTI #
1364364
|
Farnell | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Pack | 7 |
|
$88.6707 / $94.0714 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG Red 28.7mm |
2493 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
Part Details for 2RA18X
2RA18X CAD Models
2RA18X Part Data Attributes
|
2RA18X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2RA18X
Thomas & Betts
Bullet Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |