Part Details for 2RK350M-4-H3.5 by YAGEO Corporation
Overview of 2RK350M-4-H3.5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK350M-4-H3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RK350M-4-H3.5TR-ND
|
DigiKey | GDT SMD 2R-4 350V30% 3KA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2530 | Buy Now |
DISTI #
2RK350M-4-H3.5
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1pF 3kA 350V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK350M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
DISTI #
2RK350M-4-H3.5
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1pF 3kA 350V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK350M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 350V ±30% SMT | 0 |
|
$0.3297 / $0.3791 | RFQ |