Part Details for 2RL1600L-8/B by YAGEO Corporation
Overview of 2RL1600L-8/B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RL1600L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2946
|
Newark | Gdt, 1.6Kv, 5A, Axial Leaded Rohs Compliant: Yes |Yageo 2RL1600L-8/B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3700 / $6.6600 | Buy Now |
DISTI #
13-2RL1600L-8/B-ND
|
DigiKey | GDT 1600V 5KA 2 POLE TH Min Qty: 1 Lead time: 26 Weeks Container: Box |
500 In Stock |
|
$0.4194 / $1.0300 | Buy Now |
DISTI #
2RL1600L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 1600VDC 5kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RL1600L-8/B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-2RL1600L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 1600V 2Electrode Leaded RoHS: Compliant | 327 |
|
$0.4660 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3820 | Buy Now |
DISTI #
2RL1600L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 1600VDC 5kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RL1600L-8/B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
2RL1600L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 1600VDC 5kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RL1600L-8/B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
4071907
|
Farnell | GDT, 1.6KV, 5A, AXIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$0.4346 / $1.2247 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 1600V ±20% THT | 0 |
|
$0.5895 / $0.6779 | RFQ |
Part Details for 2RL1600L-8/B
2RL1600L-8/B CAD Models
2RL1600L-8/B Part Data Attributes
|
2RL1600L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RL1600L-8/B
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XDSS-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2RL1600L-8/B
This table gives cross-reference parts and alternative options found for 2RL1600L-8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL1600L-8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RL1600L-8 | Surge Protection Circuit, | YAGEO Corporation | 2RL1600L-8/B vs 2RL1600L-8 |
2RL1600L-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RL1600L-8/B vs 2RL1600L-8 |
2RL1600L-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RL1600L-8/B vs 2RL1600L-8-TR |
2RL1600L-8-TR | Telecom Protection Circuit, | BrightKing Inc | 2RL1600L-8/B vs 2RL1600L-8-TR |
2RL1600L-8/TR | Telecom Protection Circuit, | BrightKing Inc | 2RL1600L-8/B vs 2RL1600L-8/TR |