Part Details for 2RM150L-8 by BrightKing Inc
Overview of 2RM150L-8 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RM150L-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureD=8.0/+0.3, -0.5MM DC breakdown voltage Vdrm150V20% Pulse currentIdi=10KA Capacitance1.5pF | 2500 |
|
$0.1450 | Buy Now |
Part Details for 2RM150L-8
2RM150L-8 CAD Models
2RM150L-8 Part Data Attributes:
|
2RM150L-8
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
2RM150L-8
BrightKing Inc
Surge Protection Circuit, PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |