Part Details for 2RM1600L-8-T6/B by YAGEO Corporation
Overview of 2RM1600L-8-T6/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RM1600L-8-T6/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7326
|
Newark | Gdt, 1.6Kv, 10Ka, 2 Terminal Smd, Product Range:2R-8X6T6 Series, Dc Breakover Voltage:1.6Kv, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:2.4Kv Rohs Compliant: Yes |Yageo 2RM1600L-8-T6/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.3780 | Buy Now |
DISTI #
57AK7327
|
Newark | Gdt, 1.6Kv, 10Ka, 2 Terminal Smd, Product Range:2R-8X6T6 Series, Dc Breakover Voltage:1.6Kv, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:2.4Kv Rohs Compliant: Yes |Yageo 2RM1600L-8-T6/B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5790 | Buy Now |
DISTI #
13-2RM1600L-8-T6/B-ND
|
DigiKey | GDT LEADED 2R-8-T6 1600V20% 10 Min Qty: 500 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5955 | Buy Now |
DISTI #
2RM1600L-8-T6/B
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 10kA 1600V Solder 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 2RM1600L-8-T6/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
57AK7326
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 10kA 1600V Solder 2-Pin Axial Leaded Box - Product that comes on tape, but is not reeled (Alt: 57AK7326) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 100 Partner Stock |
|
$1.0500 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4270 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 1600V ±20% THT | 0 |
|
$0.6670 / $0.7671 | RFQ |